RBC08DRYS

Heilind Number:SULRBC08DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC08DRYS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC08DRYS
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC08DRYS

Detailed Description

The RBC08DRYS is a high-performance board-to-board PCB connector engineered for reliable power and signal transmission in demanding environments. With a compact design featuring two rows of 16 female contacts, this connector ensures secure and efficient connectivity. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at an amperage of 3A and a voltage of 700 VAC, it meets the stringent requirements of industrial applications. The straight orientation and side hole mount type facilitate easy installation on PCBs. With a pitch of 2.54mm, it offers precise alignment, while the full bellow contact type enhances contact stability. Designed for durability, it can withstand temperatures ranging from -65°C to 125°C, making it ideal for use in harsh operating conditions. The matte tin termination plating ensures secure solder connections. Whether used in aerospace, defense, or industrial electronics, the RBC08DRYS guarantees high reliability and performance.