RBC08DSXI

Heilind Number:SULRBC08DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC08DSXI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC08DSXI
Amperage:3 A
Gender:Female
Number of Contacts:8
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:8
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC08DSXI

Detailed Description

Introducing our PPS & Phosphor Bronze Board to Board PCB Connector, RBC08DSXI. With a compact design featuring a single row of 8 female connectors, this threaded mount type connector is ideal for secure and reliable through-hole installations. Constructed with high-quality phosphor bronze contacts plated with gold, it ensures excellent conductivity and durability. The 2.54mm pitch allows for precise connections, while the 700VAC voltage rating makes it suitable for various applications. Operating efficiently in a wide temperature range from -65 to 125°C, this connector offers reliable performance even in harsh environments. Its straight orientation and 4.06mm tail length provide easy and efficient PCB connections. Perfect for high-reliability electronic systems, this connector is a vital component for your PCB assembly needs.