| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC08DSXN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 8 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC08DSXN |
RBC08DSXN
| Heilind Number: | SULRBC08DSXN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC08DSXN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC08DSXN, a high-performance female connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, this connector ensures reliable power transmission. Featuring phosphor bronze contacts plated with gold, it guarantees excellent conductivity and durability. The full bellow contact type and straight orientation make it easy to install, while the termination method of thru hole and tail length of 4.06mm (.16 in) provide secure connections. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for various environments. Ideal for board to board PCB and card edge connections, it meets the highest standards of quality and performance. Upgrade your connectivity solutions with the RBC08DSXN.

