RBC08DTAD

Heilind Number:SULRBC08DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC08DTAD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC08DTAD
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC08DTAD

Detailed Description

Introducing the RBC08DTAD, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows of 16 female contacts with loop bellow contact type and gold plating on phosphor bronze material, it guarantees excellent conductivity and durability. The clearance hole mount type and right-angle orientation offer versatility in installation. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for harsh environments. With a compact size of 9.4mm width and 15.49mm height, it saves space on the PCB. It is the perfect choice for aerospace, military, and industrial applications where reliability is paramount. Upgrade your connectivity solutions with the RBC08DTAD.