RBC08DTAH

Heilind Number:SULRBC08DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC08DTAH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC08DTAH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC08DTAH

Detailed Description

The RBC08DTAH is a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The female gender, right-angle orientation, and two rows with 16 positions make it versatile for various electronic setups. Gold-plated contacts offer superior conductivity, while the matte tin termination plating enhances durability. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for critical systems. Its loop bellow contact type and clearance hole mount provide secure and efficient installation. Measuring just 15.49mm in height and 9.4mm in width, it offers a compact solution without compromising performance. Ideal for aerospace, defense, and industrial applications, the RBC08DTAH ensures seamless connectivity in mission-critical systems.