RBC08DTAI

Heilind Number:SULRBC08DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC08DTAI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC08DTAI
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC08DTAI

Detailed Description

Introducing the RBC08DTAI, a high-performance PCB connector designed for demanding applications. With a rugged construction of PPS and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. Featuring a female gender, threaded mount type, and thru-hole termination method, it offers secure and stable attachment to PCBs. The 2.54mm pitch and 16 positions accommodate multiple connections with precision. Gold-plated contact material guarantees optimal signal transmission, while the loop bellow contact type enhances durability. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for a wide range of industrial settings. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. The matte tin termination plating further enhances its longevity. Perfect for board-to-board or card edge connections, the RBC08DTAI is a versatile solution for your connectivity needs.