RBC08DTAN

Heilind Number:SULRBC08DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC08DTAN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC08DTAN
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC08DTAN

Detailed Description

Introducing the RBC08DTAN, a high-performance Board To Board PCB Connector designed for precision connectivity in electronic systems. This female connector features two rows, each accommodating 16 loop bellow contact points made of durable Phosphor Bronze with Gold plating, ensuring reliable signal transmission. With a pitch of 2.54mm and voltage rating of 700VAC, it meets stringent industry standards for power and data applications. The right angle orientation and no mounting requirement allow for versatile installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments. Its compact dimensions of 15.49mm in height and 9.4mm in width make it suitable for space-constrained designs. Trust the RBC08DTAN for seamless and secure board-to-board connections in your electronic assemblies.