RBC08DTAS

Heilind Number:SULRBC08DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC08DTAS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC08DTAS
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC08DTAS

Detailed Description

Introducing the RBC08DTAS, a high-performance PCB connector designed for demanding applications. With a dual-row, 16-position configuration and a current rating of 3A, this female connector ensures reliable power and signal transmission. Featuring side hole mounting and thru-hole termination, installation is efficient and secure. The use of phosphor bronze contacts with gold plating guarantees excellent conductivity and durability, while the loop bellow contact type enhances contact stability. Operating at a wide temperature range of -65 to 125°C and with a maximum voltage of 700VAC, this connector is suitable for harsh environments. Its right-angle orientation and compact design with a height of 15.49mm and width of 9.4mm make it ideal for space-constrained applications. Trust the RBC08DTAS for dependable board-to-board connections in aerospace, defense, and other hi-rel industries.