RBC08DTAT

Heilind Number:SULRBC08DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC08DTAT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC08DTAT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULRBC08DTAT

Detailed Description

Introducing the RBC08DTAT, a high-performance PCB connector designed for demanding applications. With its PPS and phosphor bronze construction, this female connector ensures reliable connectivity in even the harshest environments. Featuring two rows of 16 gold-plated contacts, it delivers excellent signal transmission with a current rating of 3A and a voltage tolerance of 700VAC. The threaded mount and through-hole termination method guarantee secure and stable installation on the board. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand extreme conditions. Its right-angle orientation and loop bellow contact type offer versatility in design layouts. Measuring at 15.49mm in height and 9.4mm in width, it provides a compact yet efficient solution for board-to-board connections. The matte tin termination plating ensures durability and longevity. Ideal for applications in aerospace, defense, and industrial sectors, the RBC08DTAT sets a new standard in high-reliability connectivity.