RBC08DTBD

Heilind Number:SULRBC08DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC08DTBD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC08DTBD
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC08DTBD

Detailed Description

Introducing the RBC08DTBD, a high-performance Board To Board PCB Connector designed for seamless connectivity in electronic systems. This female connector, featuring two rows of 16 contacts, boasts a durable construction with Phosphor Bronze contact material and Gold plating, ensuring reliable signal transmission. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets the demands of various applications. The right-angle orientation and clearance hole mount type offer flexibility in installation, while the Thru Hole termination method guarantees secure attachment. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is suited for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Trust in the RBC08DTBD for efficient and durable board-to-board connections.