| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC08DTBH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 16 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC08DTBH |
RBC08DTBH
| Heilind Number: | SULRBC08DTBH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC08DTBH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC08DTBH, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 16 female contacts, this connector offers reliable connectivity in tight spaces. Featuring a pitch of 2.54mm and a voltage rating of 700VAC, it ensures efficient power transmission. The phosphor bronze contacts with gold plating guarantee excellent conductivity and durability, while the matte tin termination plating enhances solderability. Operating seamlessly in a wide temperature range from -65 to 125°C, the RBC08DTBH is suitable for harsh environments. Its right-angle orientation and loop bellow contact type provide flexibility in installation. Trust in this connector for secure and efficient board-to-board connections in your electronic projects.

