| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC08DTBI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 16 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC08DTBI |
RBC08DTBI
| Heilind Number: | SULRBC08DTBI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC08DTBI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC08DTBI, a high-performance board-to-board PCB connector designed for precision electronic applications. With a pitch of 2.54mm (.1in) and a voltage rating of 700 VAC, this connector ensures reliable power delivery. Featuring two rows of 16 female contacts made of durable phosphor bronze with gold plating, it guarantees optimal conductivity. The loop bellow contact type and right-angle orientation offer secure connections in tight spaces. With a tail length of 4.57mm (.18in) and a low-profile design, it's perfect for compact PCB layouts. Operating smoothly in temperatures ranging from -65 to 125°C, it's ideal for demanding environments. Trust in the RBC08DTBI for seamless connectivity in your electronic projects.

