RBC08DTBN

Heilind Number:SULRBC08DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC08DTBN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC08DTBN
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC08DTBN

Detailed Description

Introducing the RBC08DTBN, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring a durable construction of PPS and Phosphor Bronze, this connector offers a secure and stable connection for your electronic components. With a female gender, 2 rows, and right-angle orientation, it ensures seamless integration into your circuit board. The contact material of Phosphor Bronze with Gold plating guarantees excellent conductivity and corrosion resistance. Rated for 3A and 700VAC, it meets stringent electrical requirements. The Loop Bellow contact type and Thru Hole termination method provide a robust and efficient interface. With 16 positions and a pitch of 2.54mm, it accommodates multiple connections with precision. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, offers space-saving benefits. RoHS compliant, with termination plating in Matte Tin, it adheres to environmental standards. Ideal for high-reliability applications, the RBC08DTBN is a top choice for professionals in the electronics industry.