| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC08DTBS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 16 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC08DTBS |
RBC08DTBS
| Heilind Number: | SULRBC08DTBS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC08DTBS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC08DTBS, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows of 16 female contacts made of durable phosphor bronze with gold plating, it guarantees optimal signal conductivity. The side-hole mount and right-angle orientation offer versatile installation options. Operating flawlessly in temperatures ranging from -65 to 125 °C, it's suitable for harsh environments. With a pitch of 2.54mm (.1in) and a compact size, it's perfect for space-constrained designs. The matte tin termination plating ensures secure solder connections. Trust the RBC08DTBS for robust and efficient board-to-board connectivity in aerospace, defense, and industrial applications.

