RBC08DTKD-S288

Heilind Number:SULRBC08DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC08DTKD-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC08DTKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC08DTKD-S288

Detailed Description

Introducing the RBC08DTKD-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 16 female contacts, this connector ensures reliable connectivity in your electronic systems. Featuring a contact material of phosphor bronze with gold plating and termination method via card extender, it guarantees optimal signal transmission. Operating at an impressive voltage of 700 VAC and with an amperage of 3A, it meets stringent power requirements. The connector, suitable for clearance hole mounting, has a straddle orientation and loop bellow contact type for secure attachment. With a tail length of 4.45mm (.175 in) and a compact connector height of 15.49mm (.61 in), it offers space-efficient connectivity. The matte tin termination plating and wide operating temperature range of -65 to 125°C make it resilient in harsh environments. Ideal for use in aerospace, military, and industrial applications, the RBC08DTKD-S288 is a dependable choice for high-reliability connectivity solutions.