| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC08DTKD-S328 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 16 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 16 |
| SKU: | SULRBC08DTKD-S328 |
RBC08DTKD-S328
| Heilind Number: | SULRBC08DTKD-S328 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC08DTKD-S328 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC08DTKD-S328, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows with 16 female contacts, each made of durable phosphor bronze and plated with gold for optimal conductivity. The loop bellow contact type ensures secure connections, while the clearance hole mount type and thru-hole termination method offer easy and reliable installation. Operating at a voltage of 700VAC and a temperature range of -65 to 125°C, this connector is suitable for use in a wide range of environments. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet robust, making it ideal for space-constrained applications. Trust the RBC08DTKD-S328 for seamless board-to-board connectivity in your next project.

