RBC08DTKD

Heilind Number:SULRBC08DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC08DTKD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC08DTKD
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC08DTKD

Detailed Description

Introducing the RBC08DTKD, a high-performance PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 16 positions each, this connector offers reliable connectivity in compact spaces. Featuring a clearance hole mount and thru-hole termination method, installation is efficient and secure. The contact material of phosphor bronze with gold plating ensures excellent conductivity and resistance to corrosion. Operating at a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its loop bellow contact type and straight orientation further enhance its versatility. With a voltage rating of 700 VAC and amperage of 3A, it meets high power requirements with ease. The matte tin termination plating adds durability to the connector. Whether used in hi-rel or standard applications, the RBC08DTKD guarantees optimal performance, making it an essential component in any electronic setup.