RBC08DTKH

Heilind Number:SULRBC08DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC08DTKH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC08DTKH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULRBC08DTKH

Detailed Description

Introducing the RBC08DTKH, a high-performance PCB connector designed for seamless board-to-board connectivity. Featuring a durable construction of PPS and phosphor bronze, this connector ensures reliable performance in demanding environments. With a current rating of 3A and voltage capability of 700VAC, it's ideal for power and signal transmission. The female gender, dual-row design with 16 positions, and gold-plated contacts guarantee secure and efficient connections. Its straight orientation, clearance hole mount, and thru-hole termination method simplify installation. Operating temperature range of -65 to 125°C and matte tin termination plating enhance durability. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet sturdy. Perfect for aerospace, military, and industrial applications, the RBC08DTKH sets a new standard for connectivity excellence.