RBC08DTKI

Heilind Number:SULRBC08DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC08DTKI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC08DTKI
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC08DTKI

Detailed Description

Introducing the RBC08DTKI, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a sleek, straight orientation and threaded mount type, this connector ensures secure and stable connections. Featuring two rows of 16 female contacts made of durable phosphor bronze with gold plating, it guarantees excellent conductivity and corrosion resistance. The loop bellow contact type and .1-inch pitch offer precise and efficient mating. Operating at a wide temperature range from -65 to 125°C, and with a maximum voltage rating of 700 VAC, this connector is suitable for various industrial applications. With a compact design measuring .61 inches in height and 9.4mm in width, it saves valuable board space. The matte tin termination plating further enhances durability. Trust the RBC08DTKI for seamless connectivity in your electronic systems.