RBC08DTKN

Heilind Number:SULRBC08DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC08DTKN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC08DTKN
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC08DTKN

Detailed Description

Introducing the RBC08DTKN, a high-performance PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a robust construction with PPS and Phosphor Bronze materials, this connector ensures durability and efficient conductivity. With a straight orientation, it is ideal for two-row female connections with 16 positions. The termination method of thru hole mounting guarantees secure attachment to the PCB. Gold-plated contacts offer superior corrosion resistance and signal integrity, while the loop bellow contact type accommodates varying mating angles. Operating at temperatures ranging from -65 to 125 °C, and with a high voltage rating of 700 VAC, this connector is suitable for a wide range of applications. With a compact design measuring just 9.4 mm in width and 15.49 mm in height, it saves valuable board space without compromising performance. Trust the RBC08DTKN for your critical connectivity needs in aerospace, defense, and industrial systems.