RBC08DTKT

Heilind Number:SULRBC08DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC08DTKT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC08DTKT
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC08DTKT

Detailed Description

Introducing the RBC08DTKT, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. With a pitch of 2.54mm and featuring two rows for efficient connectivity, this connector offers 16 gold-plated phosphor bronze contacts suitable for handling an amperage of 3A and a voltage of 700VAC. Its straight orientation and threaded mount type ensure secure installation, while the termination method of thru hole soldering guarantees robust connections. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments. Measuring at a compact height of 15.49mm and a width of 9.4mm, it is space-efficient without compromising on performance. With matte tin termination plating, it ensures durability and longevity in usage. The RBC08DTKT is the perfect choice for applications where reliability, efficiency, and precision are paramount.