| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC08DTMH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 16 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 16 |
| SKU: | SULRBC08DTMH |
RBC08DTMH
| Heilind Number: | SULRBC08DTMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC08DTMH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC08DTMH, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage capacity of 3 A, this connector ensures reliable power delivery. Featuring two rows of 16 gold-plated phosphor bronze contacts with a pitch of 2.54 mm, it guarantees secure and efficient signal transmission. The clearance hole mount type and right-angle orientation offer flexibility in installation, while the matte tin termination plating enhances durability. Operating seamlessly in temperatures ranging from -65 to 125 °C, this connector is built to withstand harsh environments. Perfect for use in aerospace, defense, and industrial settings, the RBC08DTMH sets a new standard for performance and reliability in connectivity solutions.

