| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC08DTMI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 16 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC08DTMI |
RBC08DTMI
| Heilind Number: | SULRBC08DTMI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC08DTMI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC08DTMI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and 16 gold-plated contact positions, this connector ensures reliable power delivery at up to 700VAC and 3A. The loop bellow contact type and right-angle orientation offer secure mating in tight spaces, while the threaded mount and thru-hole termination method guarantee robust attachment to the PCB. Constructed with PPS and phosphor bronze materials, it withstands extreme temperatures from -65 to 125°C. With a low profile of .61 in (15.49mm) height and compact 9.4mm (.37 in) width, it saves valuable board space. Trust the RBC08DTMI for efficient and durable connectivity in your electronic systems.

