RBC08DTMS

Heilind Number:SULRBC08DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC08DTMS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC08DTMS
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC08DTMS

Detailed Description

This PPS & Phosphor Bronze Board-to-Board PCB Connector, with SKU RBC08DTMS, boasts a robust design perfect for high-reliability applications. Featuring a female gender with two rows and right-angle orientation, the connector ensures secure and efficient connectivity. Its loop bellow contact type, made of gold-plated phosphor bronze, guarantees optimal signal transmission. With a pitch of 2.54mm and voltage rating of 700 VAC, it meets stringent performance requirements. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of environments. The termination method of thru-hole with matte tin plating and a tail length of 6.35mm further enhances its durability. With sixteen positions and a compact size (15.49mm height, 9.4mm width), it offers versatility without compromising on space. Overall, the RBC08DTMS is a top-tier solution for demanding PCB connectivity needs.