RBC08DTMT

Heilind Number:SULRBC08DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC08DTMT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC08DTMT
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC08DTMT

Detailed Description

Introducing the RBC08DTMT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PPS and Phosphor Bronze materials, this connector offers exceptional durability and reliability. With a current rating of 3A and a voltage resistance of 700VAC, it ensures safe and efficient power transmission. The 16-position, right-angle female connector with threaded mount type and through-hole termination method is ideal for secure and stable PCB connections. Gold-plated contacts guarantee optimal signal conductivity, while the loop bellow contact type enhances signal integrity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. With matte tin termination plating, it complies with RoHS standards. Perfect for aerospace, defense, and industrial applications requiring high reliability, the RBC08DTMT sets a new standard in board-to-board connectivity.