RBC10DCAD-S189

Heilind Number:SULRBC10DCAD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC10DCAD-S189
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC10DCAD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULRBC10DCAD-S189

Detailed Description

Introducing our PPS & Phosphor Bronze Board to Board PCB Connector, the perfect solution for high-performance electronic interconnections. With a compact design featuring two rows of 20 female contacts, this connector offers seamless connectivity in a variety of applications. The clearance hole mount type and thru-hole termination method ensure easy and secure installation. Crafted with precision, the contacts are made of durable phosphor bronze with gold plating, guaranteeing reliable conductivity. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125 °C, this connector is suitable for even the most demanding environments. The right-angle orientation and hairpin contact type further enhance its versatility. Measuring just .61 inches in height and 9.4 mm in width, it is space-efficient without compromising on performance. Trust in the quality and efficiency of our RBC10DCADS189 connector for your connectivity needs.