RBC10DCAH

Heilind Number:SULRBC10DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC10DCAH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC10DCAH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC10DCAH

Detailed Description

Introducing the RBC10DCAH, a high-performance female connector designed for board-to-board PCB applications. With a compact design featuring two rows of 20 hairpin contacts, this connector ensures secure and reliable connectivity. Engineered with precision, it boasts a clearance hole mount type for easy installation and a through-hole termination method for added stability. The contact materials are made of phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at a voltage of 700 VAC and an amperage of 3A, it is suitable for various electronic systems. The connector's right-angle orientation and 2.54mm pitch offer flexibility in PCB layouts. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it is durable and dependable even in harsh environments. Trust the RBC10DCAH for your connectivity needs in aerospace, defense, and other hi-rel applications.