RBC10DCAN-S189

Heilind Number:SULRBC10DCAN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC10DCAN-S189
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC10DCAN-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULRBC10DCAN-S189

Detailed Description

Introducing the RBC10DCAN-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and 2.54mm pitch, this connector features two rows of 20 female contacts made of durable phosphor bronze, plated with gold for enhanced conductivity. The hairpin contact type ensures secure and reliable connections, while the right-angle orientation allows for space-saving installation. Rated for up to 700VAC and 3A, this connector is suitable for a wide range of power and signal transmission tasks. Its operating temperature range of -65 to 125°C makes it ideal for harsh environments. With matte tin termination plating and a connector height of 15.49mm, the RBC10DCAN-S189 offers both reliability and ease of use. Perfect for industrial, aerospace, and telecommunications applications, this connector sets the standard for performance and durability in board-to-board connectivity.