| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC10DCAN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 20 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 20 |
| SKU: | SULRBC10DCAN |
RBC10DCAN
| Heilind Number: | SULRBC10DCAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC10DCAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC10DCAN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. This connector features PPS and Phosphor Bronze construction with gold-plated contacts, ensuring excellent conductivity and durability. With a 3A amperage rating and a voltage capacity of 700VAC, it is suitable for a wide range of applications. The right-angle orientation and 2.54mm pitch allow for easy installation and space-saving design. Operating in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh conditions. With 20 positions and hairpin contact type, it offers secure and efficient connectivity. Tailored for industrial and commercial use, the RBC10DCAN is a vital component for your electronic systems.

