RBC10DCAS

Heilind Number:SULRBC10DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC10DCAS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC10DCAS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC10DCAS

Detailed Description

Introducing the RBC10DCAS, a rugged and reliable board-to-board PCB connector designed for demanding applications. This high-performance connector features PPS and phosphor bronze construction, ensuring durability and efficient signal transmission. With a current rating of 3A and a voltage of 700VAC, it meets the power needs of various systems. The female connector, with two rows and right-angle orientation, offers easy and secure connectivity. Utilizing Thru Hole termination and gold-plated contacts, it guarantees optimal conductivity. Operating at temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. With a pitch of 2.54mm and 20 positions, it provides ample connectivity options. The matte tin termination plating further enhances its reliability. Perfect for aerospace, defense, and industrial applications, the RBC10DCAS is a top choice for high-reliability connections.