RBC10DCAT

Heilind Number:SULRBC10DCAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC10DCAT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC10DCAT
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC10DCAT

Detailed Description

Introducing the RBC10DCAT, a high-performance board-to-board PCB connector designed for critical applications. With a rugged construction and gold-plated phosphor bronze contacts, this connector ensures reliable signal transmission even in harsh environments. Featuring 20 hairpin contacts in a right-angle orientation, it offers a secure and space-saving connection. The threaded mount type and thru-hole termination method guarantee easy and secure installation. Operating at a wide temperature range of -65 to 125°C and with a maximum voltage of 700 VAC, this connector is suitable for use in demanding industrial settings. With a compact size of 9.4mm in width and 15.49mm in height, it is ideal for space-constrained PCB layouts. Trust the RBC10DCAT for high-reliability connectivity in aerospace, defense, and other mission-critical applications.