RBC10DCBD-S189

Heilind Number:SULRBC10DCBD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC10DCBD-S189
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC10DCBD-S189
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC10DCBD-S189

Detailed Description

Introducing the RBC10DCBD-S189, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring a durable construction with PPS and Phosphor Bronze materials, this connector ensures optimal conductivity and longevity in demanding environments. With a current rating of 3A and a voltage capability of 700VAC, it is suitable for a wide range of applications. The female gender, right-angle orientation, and clearance hole mount type offer versatility in installation. Gold-plated contacts guarantee superior signal integrity, while the hairpin contact type and 2.54mm pitch provide secure connections. With 20 positions and a tail length of 4.57mm, it allows for efficient board-to-board mating. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for use in various industries. Measuring only 15.49mm in height and 9.4mm in width, it offers a compact solution without compromising performance. Trust the RBC10DCBD-S189 for your connectivity needs, where quality meets reliability.