RBC10DCBD

Heilind Number:SULRBC10DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC10DCBD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC10DCBD
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC10DCBD

Detailed Description

Introducing the RBC10DCBD, a high-performance board-to-board PCB connector designed for precision connectivity in electronic devices. This connector features a durable construction with PPS and Phosphor Bronze materials, ensuring reliable performance in various applications. With a compact design and right-angle orientation, it allows for seamless integration into tight spaces on PCBs. The gold-plated contacts guarantee excellent conductivity, while the matte tin termination plating offers long-lasting durability. Operating at a wide temperature range from -65 to 125 °C, it is suitable for use in harsh environments. With a voltage rating of 700 VAC and an amperage of 3 A, this connector meets the demands of high-power applications. Its two rows of 20 positions provide ample connectivity options, while the 2.54 mm pitch allows for easy mating. Whether in industrial machinery, telecommunications equipment, or aerospace systems, the RBC10DCBD ensures secure and efficient board-to-board connections.