RBC10DCBH

Heilind Number:SULRBC10DCBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC10DCBH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC10DCBH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULRBC10DCBH

Detailed Description

The RBC10DCBH is a high-quality board-to-board PCB connector designed for reliable power and signal transmission. Featuring two rows with a total of 20 female contact positions, this connector offers excellent connectivity in compact spaces. With a clearance hole mount type and through-hole termination method, installation is efficient and secure. The contact material is durable phosphor bronze with gold plating, ensuring low contact resistance and longevity. Operating at temperatures ranging from -65 to 125°C, it is suitable for a wide range of environments. The right-angle orientation and hairpin contact type make it ideal for applications where space is limited. With a voltage rating of 700 VAC and an amperage of 3A, it is capable of handling high-power requirements. The matte tin termination plating provides corrosion resistance for added durability. Whether used in industrial machinery, telecommunications equipment, or other high-reliability applications, the RBC10DCBH guarantees superior performance.