RBC10DCBI

Heilind Number:SULRBC10DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC10DCBI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC10DCBI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULRBC10DCBI

Detailed Description

Introducing the RBC10DCBI, a high-performance board-to-board PCB connector perfect for demanding applications. With a rugged design and threaded mount type, this connector ensures secure and reliable connections in any environment. Featuring 20 positions and two rows, it offers ample connectivity options. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 2.54mm and voltage rating of 700VAC, it meets the strictest performance standards. The hairpin contact type and right-angle orientation make it easy to install, while the through-hole termination method ensures robust solder connections. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial applications. Trust the RBC10DCBI for your connectivity needs, where reliability and performance are paramount.