RBC10DCBN

Heilind Number:SULRBC10DCBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC10DCBN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC10DCBN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC10DCBN

Detailed Description

Introducing the RBC10DCBN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and 20 positions across 2 rows, this connector offers reliable connectivity in compact spaces. The female connector features hairpin contact type with gold-plated phosphor bronze contacts, ensuring optimal signal transmission and durability. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, it is suitable for harsh environments. The right-angle orientation and no mounting design make it versatile for various PCB layouts. With a connector height of 15.49mm and width of 9.4mm (.37 in), it provides a secure and space-efficient connection. Tailored for industrial and electronic applications, the RBC10DCBN meets the highest standards of performance and reliability.