RBC10DCBT

Heilind Number:SULRBC10DCBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC10DCBT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC10DCBT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULRBC10DCBT

Detailed Description

Introducing the RBC10DCBT, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. Featuring two rows of 20 female contact positions with a pitch of 2.54mm (.1 in), this connector ensures reliable signal transmission. The termination method is through-hole, providing secure attachment to the PCB. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it offers robust performance in extreme environments. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. The hairpin contact type and right-angle orientation optimize space utilization in compact designs. Matte tin termination plating further enhances durability. With a connector height of .61 in (15.49 mm) and a width of 9.4 mm (.37 in), it meets industry standards for compactness. Whether used in aerospace, defense, or industrial applications, the RBC10DCBT delivers exceptional quality and performance.