RBC10DCCD

Heilind Number:SULRBC10DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC10DCCD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC10DCCD
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC10DCCD

Detailed Description

Introducing the RBC10DCCD, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring a compact form factor with two rows of 20 female terminals, this connector is perfect for compact electronic devices. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for a wide range of applications. The hairpin contact type and right-angle orientation offer easy and secure connections. Operating in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. With a clearance hole mount type and thru-hole termination method, installation is quick and hassle-free. Trust the RBC10DCCD for your PCB connectivity needs.