RBC10DCCI

Heilind Number:SULRBC10DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC10DCCI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC10DCCI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC10DCCI

Detailed Description

The RBC10DCCI is a high-performance board-to-board PCB connector, designed for reliable and efficient power and signal transmission in demanding applications. Featuring two rows of 20 female contacts with a threaded mount type, this connector ensures secure and stable connections. The contact material is phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. With a pitch of 2.54mm, it is compatible with standard PCB layouts. The hairpin contact type and right-angle orientation make it ideal for space-constrained installations. Operating at temperatures ranging from -65 to 125°C, it is suitable for harsh environments. Additionally, with a voltage rating of 700 VAC and an amperage of 3A, it meets the requirements of various industrial and electronic systems. The termination method is thru hole, with matte tin plating for enhanced durability. Compact in size, with a connector height of .61 inches and a width of 9.4mm, it offers versatility in design integration. Overall, the RBC10DCCI delivers high reliability and performance, making it the perfect choice for critical connectivity solutions.