Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Sullins Connector Solutions |
Manufacturer Part Number: | Sullins Connector Solutions RBC10DCCN-S189 |
Amperage: | 3 A |
Gender: | Female |
Number of Rows: | 2 |
Mount Type: | No Mounting |
Termination Method: | Thru Hole |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Pitch: | .1 in, 2.54 mm |
Voltage: | 700 VAC |
Contact Type: | Hairpin |
Orientation: | Right Angle |
Number of Positions: | 20 |
Tail Length: | .25 in, 6.35 mm |
Operating Temperature Range: | -65 - 125 °C |
Connector Height: | 15.49 mm, .61 in |
Connector Width: | .37 in, 9.4 mm |
Termination Plating: | Matte Tin |
SKU: | SULRBC10DCCN-S189 |
RBC10DCCN-S189
Heilind Number: | SULRBC10DCCN-S189 |
Manufacturer: | Sullins Connector Solutions |
Manufacturer Number: | RBC10DCCN-S189 |
ECAD Model: |
Specifications
Detailed Description
Introducing the RBC10DCCN-S189, a high-performance board-to-board PCB connector ideal for demanding applications. With a contact material of phosphor bronze and gold plating, this connector ensures reliable and efficient signal transmission. Featuring a compact design with two rows and 20 positions, it offers a versatile solution for your connectivity needs. The hairpin contact type and right-angle orientation make it easy to install and use in tight spaces. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of environments. Its matte tin termination plating provides enhanced durability. Trust the RBC10DCCN-S189 for secure and high-speed connections in your PCB designs.