RBC10DCCN

Heilind Number:SULRBC10DCCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC10DCCN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC10DCCN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULRBC10DCCN

Detailed Description

The RBC10DCCN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of 20 female contact positions with a pitch of 2.54mm, this connector ensures secure and reliable connections. It is constructed with PPS and phosphor bronze materials, guaranteeing durability and longevity. The gold-plated contacts offer excellent conductivity and corrosion resistance, while the matte tin termination plating ensures easy soldering. With an operating temperature range of -65 to 125°C and a voltage rating of 700VAC, this connector is suitable for use in harsh environments. Its right-angle orientation and no mounting requirement make it versatile for various PCB designs. With a connector height of 15.49mm and a width of 9.4mm, it is compact yet efficient. The RBC10DCCN is the perfect choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.