RBC10DCCS-S189

Heilind Number:SULRBC10DCCS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC10DCCS-S189
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC10DCCS-S189
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC10DCCS-S189

Detailed Description

RBC10DCCS-S189 is a high-quality PCB connector designed for reliable and efficient board-to-board connections in electronic devices. Featuring a dual-row, right-angle design with 20 positions, this connector offers ample connectivity options. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. With a voltage rating of 700 VAC and an amperage of 3A, it is suitable for various power and signal applications. The termination method is through-hole, with a side-hole mount type for easy installation. Operating in a wide temperature range from -65 to 125°C, it is ideal for use in diverse environments. The connector's compact size, with a height of 15.49mm and width of 9.4mm, makes it space-efficient on PCBs. Tail length of 6.35mm allows for secure soldering. Its matte tin termination plating complies with industry standards for RoHS compliance. Overall, the RBC10DCCSS189 connector offers high performance and durability, making it a reliable choice for electronic interconnect applications.