RBC10DCCS

Heilind Number:SULRBC10DCCS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC10DCCS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC10DCCS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULRBC10DCCS

Detailed Description

Introducing the RBC10DCCS, a high-performance board-to-board PCB connector designed for optimal power transmission. This female connector boasts a dual-row configuration with 20 positions, ensuring secure and efficient connectivity. Engineered for durability, it features phosphor bronze contacts with gold plating, guaranteeing reliable signal transfer. With a maximum amperage of 3A and a voltage rating of 700VAC, this connector is suitable for a wide range of applications. Its right-angle orientation and side-hole mount type offer flexibility in installation, while the thru-hole termination method simplifies assembly. Operating seamlessly in temperatures ranging from -65 to 125°C, the RBC10DCCS is a robust and dependable solution for demanding environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained setups. Trust in the RBC10DCCS for superior performance in your connectivity needs.