RBC10DCCT

Heilind Number:SULRBC10DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC10DCCT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC10DCCT
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC10DCCT

Detailed Description

Introducing the RBC10DCCT, a high-performance board-to-board PCB connector designed for demanding applications. With a short_description of PPS & Phosphor Bronze construction, this connector ensures reliable connectivity in even the harshest environments. Featuring a female gender and two rows of contacts, it offers versatility in system integration. The threaded mount type and thru-hole termination method guarantee secure attachment to PCBs. Contact material of Phosphor Bronze with Gold plating ensures excellent conductivity, while a voltage rating of 700 VAC and amperage of 3A make it suitable for power applications. The hairpin contact type and right-angle orientation further enhance its flexibility. With 20 positions and a pitch of 2.54mm, it allows for high-density board-to-board connections. Operating temperature range of -65 to 125°C ensures reliable performance in extreme conditions. Measuring just 15.49mm in height and 9.4mm in width, it offers a compact solution without compromising on functionality. The Matte Tin termination plating ensures durability and longevity. The RBC10DCCT is the ideal choice for industries requiring rugged and dependable connectors.