RBC10DCKD-S288

Heilind Number:SULRBC10DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC10DCKD-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC10DCKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULRBC10DCKD-S288

Detailed Description

Introducing the RBC10DCKD-S288, a high-performance board-to-board PCB connector designed for critical applications. With a rugged construction featuring PPS and Phosphor Bronze materials, this connector offers unparalleled durability and reliability. Its female gender, 2 rows, and clearance hole mount type make it easy to install, while the card extender termination method ensures secure connections. Each of the 20 positions features loop bellow contact type with gold plating for excellent conductivity. Operating at voltages of up to 700 VAC and temperatures ranging from -65 to 125 °C, this connector is ideal for demanding environments. Its compact design, with a height of just 15.49 mm and width of 9.4 mm, allows for space-saving installations. Matte Tin termination plating provides corrosion resistance for long-lasting performance. Trust the RBC10DCKDS288 for your mission-critical connectivity needs.