RBC10DCKD

Heilind Number:SULRBC10DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC10DCKD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC10DCKD
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC10DCKD

Detailed Description

Introducing the RBC10DCKD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of 20 female contacts with a pitch of 2.54mm, this connector ensures secure and reliable connections. The contact material, phosphor bronze with gold plating, guarantees excellent conductivity and durability even in harsh environments. With a voltage rating of 700VAC and an amperage of 3A, it meets stringent electrical requirements. The connector's straight orientation and clearance hole mount type make it easy to install. Its operating temperature range of -65 to 125°C further enhances its versatility. The RBC10DCKD is the perfect choice for high-reliability systems in industries such as aerospace, defense, and telecommunications. Elevate your connectivity solutions with this top-of-the-line connector.