RBC10DCKH

Heilind Number:SULRBC10DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC10DCKH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC10DCKH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC10DCKH

Detailed Description

The RBC10DCKH is a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a gender-specific female design, it offers reliable connectivity in electronic systems. Featuring two rows with a total of 20 positions, this connector is ideal for creating complex circuit connections. The termination method through-hole ensures secure and stable attachment to the PCB. Constructed with PPS and phosphor bronze materials, it guarantees durability and efficient signal transmission. Gold contact plating and matte tin termination plating further enhance its conductivity and resistance to corrosion. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it meets stringent performance standards. The straight orientation and loop bellow contact type make it easy to install and maintain. Whether for industrial, aerospace, or telecommunications applications, the RBC10DCKH is a reliable solution for your connectivity needs.