RBC10DCKI-S288

Heilind Number:SULRBC10DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC10DCKI-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC10DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC10DCKI-S288

Detailed Description

Introducing the RBC10DCKI-S288, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring two rows of female connectors with a threaded mount type, this connector is ideal for secure and stable connections. The PPS and phosphor bronze construction ensures durability and longevity, while the gold plating guarantees excellent conductivity. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector is suitable for a wide range of applications. The contact type, loop bellow, and termination method, card extender, further enhance signal integrity. Designed for straddle orientation, with 20 positions and a tail length of 4.45mm, this connector offers versatility in installation. With an operating temperature range of -65 to 125°C and matte tin termination plating, it is reliable even in harsh conditions. The compact size, measuring only 15.49mm in height and 9.4mm in width, makes it suitable for space-constrained designs. The RBC10DCKI-S288 is RoHS compliant and meets all industry standards for quality and performance, making it the perfect choice for your connectivity needs.