RBC10DCKN

Heilind Number:SULRBC10DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC10DCKN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC10DCKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULRBC10DCKN

Detailed Description

The RBC10DCKN is a high-performance PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a durable construction with PPS and Phosphor Bronze materials, this female connector offers a secure connection with a 2-row design. With a contact rating of 3A and a voltage rating of 700 VAC, it ensures efficient power delivery. The gold-plated contacts provide excellent conductivity, while the loop bellow contact type allows for smooth mating and unmating. With a straight orientation and through-hole termination method, installation is straightforward. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in various applications. The connector's compact size, measuring just 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained PCB layouts. Meeting stringent quality standards, it is perfect for use in industries requiring high reliability. Upgrade your connectivity with the RBC10DCKN connector.