RBC10DCKS-S288

Heilind Number:SULRBC10DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC10DCKS-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC10DCKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC10DCKS-S288

Detailed Description

Introducing the RBC10DCKS-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. With a 3A amperage rating and a voltage capability of 700VAC, it offers robust power transmission. The female gender, side hole mount type, and card extender termination method make it versatile for various setups. With 20 positions and a pitch of 2.54mm, it allows for efficient data transfer. The gold-plated phosphor bronze contacts and matte tin termination plating guarantee excellent conductivity and durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for use in extreme conditions. Ideal for aerospace, defense, and industrial applications, the RBC10DCKS-S288 is a reliable solution for your connectivity needs.